Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7655DN-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel74W0700
Cut Tape04X9768
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.030 | $3,090.00 |
| Total Price | $3,090.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $1.030 |
| 6000+ | $1.010 |
| 9000+ | $0.989 |
| 15000+ | $0.968 |
| 30000+ | $0.948 |
| 75000+ | $0.927 |
| 150000+ | $0.906 |
| 300000+ | $0.886 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.754 |
| 9000+ | $0.739 |
| 15000+ | $0.724 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7655DN-T1-GE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel74W0700
Cut Tape04X9768
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id40A
Drain Source On State Resistance0.0036ohm
On Resistance Rds(on)0.003ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd57W
Gate Source Threshold Voltage Max500mV
Transistor Case StylePowerPAK 1212
Power Dissipation57W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The SI7655DN-T1-GE3 is a 20VDS TrenchFET® P-channel enhancement-mode Power MOSFET suitable for load switch and battery switch applications.
- Low thermal resistance PowerPAK® package with small size and low 0.75mm profile
- 100% Rg tested
- 100% UIS tested
- Halogen-free
- -50 to 150°C Operating temperature range
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.0036ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
57W
Transistor Case Style
PowerPAK 1212
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
40A
On Resistance Rds(on)
0.003ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
500mV
Power Dissipation
57W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for SI7655DN-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
