Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7613DN-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel15R5219
Cut Tape85W3220
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.448 | $1,344.00 |
| Total Price | $1,344.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.448 |
| 6000+ | $0.441 |
| 9000+ | $0.432 |
| 15000+ | $0.423 |
| 30000+ | $0.415 |
| 75000+ | $0.406 |
| 150000+ | $0.397 |
| 300000+ | $0.388 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.610 |
| 9000+ | $0.603 |
| 15000+ | $0.591 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7613DN-T1-GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel15R5219
Cut Tape85W3220
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id35A
On Resistance Rds(on)0.0072ohm
Drain Source On State Resistance0.0087ohm
Transistor MountingSurface Mount
Power Dissipation Pd52.1W
Rds(on) Test Voltage4.5V
Transistor Case StylePowerPAK 1212
Gate Source Threshold Voltage Max1V
Power Dissipation52.1W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.0072ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
35A
Drain Source On State Resistance
0.0087ohm
Power Dissipation Pd
52.1W
Transistor Case Style
PowerPAK 1212
Power Dissipation
52.1W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for SI7613DN-T1-GE3
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
