Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4946BEY-T1-E3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel87K0417
Cut Tape75M3216
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.010 | $2.01 |
| Total Price | $2.01 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 50+ | $1.800 |
| 100+ | $1.650 |
| 250+ | $1.500 |
| 500+ | $1.340 |
| 1000+ | $1.190 |
| 2500+ | $1.110 |
| 5000+ | $1.060 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.840 |
| 7500+ | $0.790 |
| 12500+ | $0.749 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4946BEY-T1-E3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Full Reel87K0417
Cut Tape75M3216
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id6.5A
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel-
Drain Source Voltage Vds60V
Continuous Drain Current Id N Channel6.5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.033ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.4W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SI4946BEY-T1-E3 is a 60V Dual N-channel TrenchFET® Power MOSFET. The surface-mounted LITTLE FOOT® power MOSFET uses integrated circuit and small-signal packages which have been modified to provide the heat transfer capabilities required by power devices.
- Halogen-free according to IEC 61249-2-21 definition
- 175°C Maximum junction temperature
- 100% Rg Tested
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds
60V
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
6.5A
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id N Channel
6.5A
Drain Source On State Resistance N Channel
0.033ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.4W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for SI4946BEY-T1-E3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
