Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4936CDY-T1-GE3Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Full Reel86AK6304
Re-Reel55R1929RL
Cut Tape55R1929
Your Part Number
3,076 In Stock
25,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.910 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.910 |
| 50+ | $0.417 |
| 100+ | $0.370 |
| 250+ | $0.328 |
| 500+ | $0.285 |
| 1000+ | $0.279 |
| 2500+ | $0.274 |
| 5000+ | $0.268 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.423 |
| 5000+ | $0.415 |
| 7500+ | $0.391 |
| 12500+ | $0.371 |
| 25000+ | $0.352 |
| 62500+ | $0.341 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4936CDY-T1-GE3Copy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Full Reel86AK6304
Re-Reel55R1929RL
Cut Tape55R1929
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id5.8A
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel5.8A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.033ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.3W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
5.8A
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
5.8A
Drain Source On State Resistance N Channel
0.033ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SI4936CDY-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
