Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4532CDY-T1-GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel96AJ0116
Re-Reel78Y9547RL
Cut Tape78Y9547
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 50+ | $0.843 |
| 100+ | $0.619 |
| 250+ | $0.549 |
| 500+ | $0.478 |
| 1000+ | $0.420 |
| 2500+ | $0.361 |
| 5000+ | $0.354 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.289 |
| 5000+ | $0.280 |
| 7500+ | $0.270 |
| 12500+ | $0.265 |
| 25000+ | $0.259 |
| 62500+ | $0.254 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4532CDY-T1-GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel96AJ0116
Re-Reel78Y9547RL
Cut Tape78Y9547
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id6A
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel6A
Continuous Drain Current Id P Channel6A
Drain Source On State Resistance N Channel0.038ohm
Drain Source On State Resistance P Channel0.038ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2.78W
Power Dissipation P Channel2.78W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Complementary N and P Channel
Continuous Drain Current Id
6A
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
6A
Drain Source On State Resistance P Channel
0.038ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.78W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
6A
Drain Source On State Resistance N Channel
0.038ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2.78W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SI4532CDY-T1-GE3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
