Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4114DY-T1-GE3
Newark Part No.
Full Reel16P3724
Re-Reel18X0008
Cut Tape18X0008
Your Part Number
755 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.910 | $1.91 |
| Total Price | $1.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.220 |
| 25+ | $1.090 |
| 50+ | $0.955 |
| 100+ | $0.824 |
| 250+ | $0.744 |
| 500+ | $0.663 |
| 1000+ | $0.604 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.947 |
| 5000+ | $0.931 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4114DY-T1-GE3
Newark Part No.
Full Reel16P3724
Re-Reel18X0008
Cut Tape18X0008
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id20A
On Resistance Rds(on)0.0049ohm
Drain Source On State Resistance0.006ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd5.7W
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max1V
Power Dissipation5.7W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.0049ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
5.7W
Gate Source Threshold Voltage Max
1V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
Drain Source On State Resistance
0.006ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
Power Dissipation
5.7W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SI4114DY-T1-GE3
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
