Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI3433CDV-T1-E3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.16P3716
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.272 |
| 6000+ | $0.245 |
| 9000+ | $0.220 |
| 15000+ | $0.216 |
| 30000+ | $0.211 |
| 75000+ | $0.207 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$816.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3433CDV-T1-E3Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.16P3716
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id6A
Drain Source On State Resistance0.06ohm
On Resistance Rds(on)0.06ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage8V
Power Dissipation Pd1.6W
Transistor Case StyleTSOP
Gate Source Threshold Voltage Max1V
Power Dissipation1.6W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.06ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.6W
Gate Source Threshold Voltage Max
1V
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
6A
On Resistance Rds(on)
0.06ohm
Rds(on) Test Voltage
8V
Transistor Case Style
TSOP
Power Dissipation
1.6W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for SI3433CDV-T1-E3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
