Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.454 |
| 4000+ | $0.408 |
| 6000+ | $0.393 |
| 10000+ | $0.385 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,362.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2323DS-T1-GE3
Newark Part No.71T8046
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.7A
On Resistance Rds(on)0.031ohm
Drain Source On State Resistance0.039ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage8V
Power Dissipation Pd1.25W
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max1V
Power Dissipation1.25W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.031ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.25W
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
3.7A
Drain Source On State Resistance
0.039ohm
Rds(on) Test Voltage
8V
Transistor Case Style
SOT-23
Power Dissipation
1.25W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for SI2323DS-T1-GE3
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate