Print Page
Image is for illustrative purposes only. Please refer to product description.
6,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 3000+ | $0.147 |
| 6000+ | $0.146 |
| 12000+ | $0.138 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$441.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2302CDS-T1-GE3
Newark Part No.73W9408
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.9A
On Resistance Rds(on)0.045ohm
Drain Source On State Resistance0.057ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage2.5V
Power Dissipation Pd710mW
Gate Source Threshold Voltage Max850mV
Transistor Case StyleTO-236
Power Dissipation710mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for SI2302CDS-T1-GE3
1 Product Found
Product Overview
The SI2302CDS-T1-GE3 is a 20VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for load switch and DC-to-DC converter applications.
- Halogen-free
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.045ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
710mW
Transistor Case Style
TO-236
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
2.9A
Drain Source On State Resistance
0.057ohm
Rds(on) Test Voltage
2.5V
Gate Source Threshold Voltage Max
850mV
Power Dissipation
710mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability