Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2301BDS-T1-GE3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel84R8020
Cut Tape84R8020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.493 | $1,479.00 |
| Total Price | $1,479.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.493 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2301BDS-T1-GE3Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel84R8020
Cut Tape84R8020
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.2A
On Resistance Rds(on)0.08ohm
Drain Source On State Resistance0.1ohm
Transistor MountingSurface Mount
Power Dissipation Pd700mW
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max950mV
Transistor Case StyleSOT-23
Power Dissipation700mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.08ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
-
Transistor Polarity
P Channel
Continuous Drain Current Id
2.2A
Drain Source On State Resistance
0.1ohm
Power Dissipation Pd
700mW
Gate Source Threshold Voltage Max
950mV
Power Dissipation
700mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SI2301BDS-T1-GE3
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
