Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI1021R-T1-GE3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 69W7170 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.498 |
| 50+ | $0.407 |
| 100+ | $0.360 |
| 250+ | $0.320 |
| 500+ | $0.274 |
| 1000+ | $0.241 |
| 2500+ | $0.191 |
| 5000+ | $0.183 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | SI1021R-T1-GE3Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 69W7170 |
| Technical Datasheet | |
| Transistor Polarity | P Channel |
| Channel Type | P Channel |
| Drain Source Voltage Vds | 60V |
| Continuous Drain Current Id | 190mA |
| On Resistance Rds(on) | 8ohm |
| Drain Source On State Resistance | 4ohm |
| Transistor Mounting | Surface Mount |
| Rds(on) Test Voltage | 4.5V |
| Power Dissipation Pd | 250mW |
| Gate Source Threshold Voltage Max | 2V |
| Transistor Case Style | SOT-416 |
| Power Dissipation | 250mW |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
- P-channel 60V (D-S) TrenchFET® power MOSFET
- High-side switching
- Low on-resistance of 4ohm
- Low threshold of - 2V (typ)
- Fast switching speed of 20ns (typ)
- Low input capacitance of 20pF (typ)
- Miniature package
- 2KV ESD protected
Technical Specifications
| Transistor Polarity | P Channel |
|---|---|
| Drain Source Voltage Vds | 60V |
| On Resistance Rds(on) | 8ohm |
| Transistor Mounting | Surface Mount |
| Power Dissipation Pd | 250mW |
| Transistor Case Style | SOT-416 |
| No. of Pins | 3Pins |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Channel Type | P Channel |
|---|---|
| Continuous Drain Current Id | 190mA |
| Drain Source On State Resistance | 4ohm |
| Rds(on) Test Voltage | 4.5V |
| Gate Source Threshold Voltage Max | 2V |
| Power Dissipation | 250mW |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
