Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRWR81S1000FRB12Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AM1128
Product RangeRWR Series
Your Part Number
297 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.460 |
| 5+ | $14.870 |
| 10+ | $12.280 |
| 25+ | $10.880 |
| 100+ | $9.260 |
| 500+ | $7.930 |
| 1000+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$17.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRWR81S1000FRB12Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AM1128
Product RangeRWR Series
Technical Datasheet
Resistance100ohm
Product RangeRWR Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeHigh Reliability
Product Diameter2.16mm
Product Length6.35mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationMIL-PRF-39007
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Reliability
Product Length
6.35mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39007
Product Range
RWR Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
2.16mm
Product Width
-
Operating Temperature Max
250°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
