Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRWR80S16R2FRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.63C3324
Product RangeRWR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $16.760 |
| 200+ | $16.420 |
| 300+ | $16.090 |
| 500+ | $15.750 |
| 1000+ | $15.420 |
| 2500+ | $15.080 |
| 5000+ | $14.750 |
Price for:Each
Minimum: 100
Multiple: 100
$1,676.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRWR80S16R2FRCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.63C3324
Product RangeRWR Series
Technical Datasheet
Resistance16.2ohm
Product RangeRWR Series
Power Rating2W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypeHigh Reliability
Product Diameter2.39mm
Product Length10.31mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationMIL-PRF-39007
SVHCTo Be Advised
Technical Specifications
Resistance
16.2ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Reliability
Product Length
10.31mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39007
Product Range
RWR Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
2.39mm
Product Width
-
Operating Temperature Max
250°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
