0
0 Items$0.00

Through Hole Resistors :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
47AM1127

Date/Lot Code

Each
1+$18.560
5+$15.830
10+$13.090
25+$11.630
100+$9.790
More Pricing...
100ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
63C2889
Each
100+$17.070
200+$16.190
300+$15.060
500+$12.670
1000+$11.800
More Pricing...
1kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C2598
Each
100+$12.400
200+$11.760
300+$10.940
500+$9.130
1000+$8.510
More Pricing...
1kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 400ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C2883
Each
100+$12.110
200+$12.100
300+$12.090
500+$11.800
1000+$11.700
More Pricing...
1kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C2012
Each
100+$19.260
200+$18.270
300+$16.990
500+$14.180
1000+$13.210
More Pricing...
100ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C2603
Each
100+$17.070
200+$16.190
300+$15.060
500+$12.670
1000+$11.800
More Pricing...
1kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 400ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C3057
Each
100+$16.760
200+$16.420
300+$16.090
500+$15.750
1000+$15.420
More Pricing...
1.21kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C3733
Each
100+$12.400
200+$11.760
300+$10.940
500+$9.130
1000+$8.510
More Pricing...
2kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C3282
Each
100+$17.070
200+$16.190
300+$15.060
500+$12.670
1000+$11.800
More Pricing...
1.5kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C4334

Date/Lot Code

Each
100+$16.400
200+$15.620
300+$14.830
500+$14.230
1000+$13.950
More Pricing...
332ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
63C2829
Each
100+$17.070
200+$16.190
300+$15.060
500+$12.670
1000+$11.800
More Pricing...
10ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C3738
Each
100+$17.070
200+$16.190
300+$15.060
500+$12.670
1000+$11.800
More Pricing...
2kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C4248
Each
100+$12.400
200+$11.760
300+$10.940
500+$9.130
1000+$8.510
More Pricing...
3.01kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C2824
Each
100+$10.660
200+$9.420
300+$9.230
500+$9.040
1000+$8.850
More Pricing...
10ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
2.39mm
10.31mm
-65°C
250°C
-
63C3625

Date/Lot Code

Each
100+$16.760
200+$16.420
300+$16.090
500+$15.750
1000+$15.420
More Pricing...
2.43ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
2.39mm
10.31mm
-65°C
250°C
MIL-PRF-39007
63C1205
Each
100+$37.240
200+$36.500
300+$35.750
500+$35.010
1000+$34.260
More Pricing...
10ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
63C3717
Each
100+$7.830
200+$7.670
300+$7.520
500+$7.360
1000+$7.200
More Pricing...
200ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C3691
Each
100+$12.400
200+$11.760
300+$10.940
500+$9.130
1000+$8.510
More Pricing...
20ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C3565
Each
100+$12.400
200+$11.760
300+$10.940
500+$9.130
1000+$8.510
More Pricing...
2kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
50B2642
Each
100+$7.290
200+$7.140
300+$7.110
500+$6.850
1000+$6.790
More Pricing...
1kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
63C3278
Each
100+$9.800
200+$9.420
300+$9.350
500+$9.270
1000+$9.140
More Pricing...
1.5kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
-
63C2594

Date/Lot Code

Each
100+$16.760
200+$16.420
300+$16.090
500+$15.750
1000+$15.420
More Pricing...
1kohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
400ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
63C3324
Each
100+$16.760
200+$16.420
300+$16.090
500+$15.750
1000+$15.420
More Pricing...
16.2ohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.39mm
10.31mm
-55°C
250°C
MIL-PRF-39007
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK