Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRPS0500DH4700JBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70M1064
Product RangeRPS 500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 15+ | $194.110 |
Price for:Each
Minimum: 15
Multiple: 15
$2,911.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRPS0500DH4700JBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70M1064
Product RangeRPS 500 Series
Technical Datasheet
Resistance470ohm
Product RangeRPS 500 Series
Resistance Tolerance± 5%
Resistor TerminalsScrew
Power Rating500W
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient+/-150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length73mm
Product Width60mm
Product Height26mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Product Overview
The RPS 500 series from Vishay are power resistors for mounting onto a heat-sink. This range has been developed specifically for electrical traction applications and is capable of dissipating 500W at 70°C. The remarkable performance characteristics are evident when used in severe pulse conditions. The copper base allows easy mounting on the heat-sink and provides optimal dissipation conditions. It has cermet resistive element, alumina onto base of nickel coated copper substrate. The RPS 500 series resistors have 7KVRMS and 12KVRMS dielectric strength options.
- Resistance range includes E24 decade values from 0.24ohm to 1Mohm
- Diagonal connections and straight connections styles
- Available in ±1%, ±2%, ±5% and ±10% tolerance values
- Low thermal radiation of the case, limiting element voltage of 5000V
- High overload capability up to 2 times rated power
- Thick film technology, insulated case and resin for potting UL 94 V-0
- Screws M4 end connections, temperature range from -55°C to +125°C
- Insulation resistance is <gt/> 10^6Mohm under Uins = 500VDC IEC 60115-1
- Temperature coefficient is ±300ppm/°C <lt/> 1ohm and ±150ppm/°C <gt/> 1ohm
- High voltage, high power resistor
Technical Specifications
Resistance
470ohm
Resistance Tolerance
± 5%
Power Rating
500W
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
73mm
Product Height
26mm
Operating Temperature Max
125°C
SVHC
Lead
Product Range
RPS 500 Series
Resistor Terminals
Screw
Voltage Rating
5kV
Temperature Coefficient
+/-150ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
