0
0 Items$0.00

470ohm Panel / Chassis Mount Resistors :

83 Products Found
Find a huge range of 470ohm Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Vishay, TT Electronics / Welwyn, Ohmite & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
64T3061

RoHS

CGS - TE CONNECTIVITY
Each
1+$7.820
10+$6.250
25+$5.760
50+$5.310
100+$4.630
More Pricing...
470ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
71AK7809

RoHS

Each
1+$6.200
10+$4.300
25+$3.750
50+$3.590
100+$3.330
More Pricing...
470ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
29AM8119

RoHS

Date/Lot Code

Each
1+$184.360
5+$158.420
10+$132.470
25+$131.990
50+$131.510
More Pricing...
470ohm
LPS 800 Series
800W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
60mm
57mm
25.8mm
-55°C
175°C
-
29AM8118

RoHS

Each
1+$111.000
5+$103.990
10+$96.970
25+$94.940
50+$92.910
More Pricing...
470ohm
LPS 600 Series
600W
± 5%
Screw
5kV
Thick Film
+/-150ppm/°C
High Power
Panel Mount
60mm
57mm
25.8mm
-55°C
155°C
-
18AM2292

Date/Lot Code

Each
1+$23.170
5+$21.520
10+$19.870
25+$19.100
100+$18.320
More Pricing...
470ohm
ISOA Series
200W
± 5%
Screw
1.5kV
Thick Film
± 100ppm/°C
High Power
Panel Mount
38.2mm
25mm
12mm
-55°C
150°C
AEC-Q200
96X3928

RoHS

Date/Lot Code

Each
1+$69.120
5+$63.620
10+$58.120
25+$49.590
50+$48.600
More Pricing...
470ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X4037

RoHS

Date/Lot Code

Each
1+$14.890
5+$14.130
10+$13.850
25+$13.560
100+$13.280
More Pricing...
470ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
69AC5114

RoHS

Each
1+$45.370
5+$41.320
10+$37.260
25+$35.580
100+$31.870
More Pricing...
470ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3967

RoHS

Date/Lot Code

Each
1+$21.270
5+$19.950
10+$18.620
25+$18.250
100+$17.880
More Pricing...
470ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
96X4148

RoHS

Date/Lot Code

Each
1+$24.820
5+$22.760
10+$20.700
25+$20.290
100+$19.870
More Pricing...
470ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X3737

RoHS

Date/Lot Code

Each
1+$31.030
5+$27.860
10+$24.680
25+$23.500
100+$20.270
More Pricing...
470ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3600

RoHS

Date/Lot Code

Each
1+$30.180
5+$26.120
10+$22.060
25+$21.620
100+$21.180
More Pricing...
470ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
96X3659

RoHS

Date/Lot Code

Each
1+$33.040
5+$28.240
10+$23.440
25+$22.970
100+$22.500
More Pricing...
470ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
69AC5135

RoHS

Date/Lot Code

Each
1+$5.330
10+$3.320
25+$2.870
50+$2.570
100+$2.260
More Pricing...
470ohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
81AH8556

RoHS

Date/Lot Code

Each
1+$61.960
5+$58.340
10+$54.710
25+$53.620
50+$52.520
More Pricing...
470ohm
HCF Series
100W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
110mm
76mm
15mm
-
260°C
-
81AH8594

RoHS

Date/Lot Code

Each
1+$51.650
5+$48.640
10+$45.610
25+$44.700
50+$43.790
More Pricing...
470ohm
HCF Series
75W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
-
200°C
-
81AH8581

RoHS

Date/Lot Code

Each
1+$106.690
5+$94.180
10+$81.670
25+$81.490
50+$81.320
More Pricing...
470ohm
HCF Series
200W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
216mm
76mm
15mm
-
275°C
-
81AH8569

RoHS

Date/Lot Code

Each
1+$74.600
5+$70.250
10+$65.870
25+$64.550
50+$63.240
More Pricing...
470ohm
HCF Series
160W
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
166mm
76mm
15mm
-
265°C
-
73AC6372

RoHS

Date/Lot Code

Each
1+$6.620
10+$4.520
25+$3.380
50+$3.280
100+$3.180
More Pricing...
470ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
73AC6371

RoHS

Each
1+$6.940
10+$4.270
25+$3.570
50+$3.410
100+$3.240
More Pricing...
470ohm
HS Series
25W
± 1%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
24M2724

RoHS

Each
1+$19.200
5+$17.390
10+$15.580
25+$14.410
100+$13.160
More Pricing...
470ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 30ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
98K2894

RoHS

TT ELECTRONICS / WELWYN
Each
1+$3.660
10+$3.280
25+$3.060
50+$2.840
100+$2.560
More Pricing...
470ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
46R5081

RoHS

TT ELECTRONICS / WELWYN
Each
1+$23.180
5+$22.140
10+$21.140
25+$19.400
100+$17.900
More Pricing...
470ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
98K2855

RoHS

TT ELECTRONICS / WELWYN
Each
1+$8.490
10+$5.430
25+$5.090
50+$4.590
100+$4.080
More Pricing...
470ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
98K2814

RoHS

TT ELECTRONICS / WELWYN
Each
1+$8.460
10+$5.400
25+$5.060
50+$4.560
100+$4.050
More Pricing...
470ohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
1-25 of 83 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK