Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.226 |
| 2000+ | $0.222 |
| 3000+ | $0.218 |
| 5000+ | $0.214 |
| 10000+ | $0.200 |
| 25000+ | $0.196 |
| 50000+ | $0.192 |
Price for:Each
Minimum: 1000
Multiple: 1000
$226.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN60D5002FB14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.83H6079
Product RangeRN Series
Technical Datasheet
Resistance50kohm
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypePrecision
Product Diameter3.68mm
Product Length10.8mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationMIL-R-10509
Product RangeRN Series
SVHCTo Be Advised
Technical Specifications
Resistance
50kohm
Resistance Tolerance
± 1%
Voltage Rating
300V
Temperature Coefficient
± 100ppm/°C
Product Diameter
3.68mm
Product Width
-
Operating Temperature Max
175°C
Product Range
RN Series
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
10.8mm
Operating Temperature Min
-65°C
Qualification
MIL-R-10509
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
