Print Page
590 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.780 |
| 10+ | $0.501 |
| 25+ | $0.386 |
| 50+ | $0.346 |
| 100+ | $0.306 |
| 500+ | $0.272 |
| 1000+ | $0.230 |
| 2500+ | $0.225 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN60D5001FB14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.59C1998
Product RangeRN Series
Technical Datasheet
Resistance5kohm
Product RangeRN Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypePrecision
Product Diameter3.68mm
Product Length8.74mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCLead
Product Overview
The RN60D5001FB14 is a Precession Metal Film Resistor with a nickel-chrome alloy element and fire-cleaned high purity ceramic core. This RN series through hole mount resistor features solder-coated copper termination, flame-retardant epoxy formulated for superior moisture protection coating and have exceptionally low noise level.
- -40dB Very low noise
- Very low voltage coefficient
- Controlled temperature coefficient
- 500VAC Dielectric strength
Technical Specifications
Resistance
5kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
8.74mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RN Series
Resistance Tolerance
± 1%
Voltage Rating
300V
Temperature Coefficient
± 100ppm/°C
Product Diameter
3.68mm
Product Width
-
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

