Print Page
4,828 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.640 |
| 10+ | $0.410 |
| 25+ | $0.311 |
| 50+ | $0.294 |
| 100+ | $0.277 |
| 500+ | $0.219 |
| 1000+ | $0.200 |
| 2500+ | $0.196 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN60D2501FB14Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.71P4221
Product RangeRN Series
Technical Datasheet
Resistance2.5kohm
Product RangeRN Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypePrecision
Product Diameter3.68mm
Product Length10.8mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
QualificationMIL-R-10509
SVHCTo Be Advised
Technical Specifications
Resistance
2.5kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
10.8mm
Operating Temperature Min
-65°C
Qualification
MIL-R-10509
Product Range
RN Series
Resistance Tolerance
± 1%
Voltage Rating
300V
Temperature Coefficient
± 100ppm/°C
Product Diameter
3.68mm
Product Width
-
Operating Temperature Max
175°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

