Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $0.192 |
| 5000+ | $0.181 |
| 10000+ | $0.158 |
| 20000+ | $0.141 |
| 30000+ | $0.130 |
| 50000+ | $0.118 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN55D2002FRE6.Copy
Newark Part No.23AC9420
Product RangeRN Series
Technical Datasheet
Resistance20kohm
Product RangeRN Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating125mW
Voltage Rating200V
Temperature Coefficient± 100ppm/°C
Resistor TechnologyMetal Film
Qualification-
SVHCLead
Technical Specifications
Resistance
20kohm
Resistance Tolerance
± 1%
Power Rating
125mW
Temperature Coefficient
± 100ppm/°C
Qualification
-
Product Range
RN Series
Resistor Case / Package
Axial Leaded
Voltage Rating
200V
Resistor Technology
Metal Film
SVHC
Lead
Technical Docs (1)
Alternatives for RN55D2002FRE6.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

