Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.625 |
| 500+ | $0.483 |
| 1000+ | $0.450 |
Price for:Each
Minimum: 100
Multiple: 100
$62.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRN50C2001FB14Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.54C5648
Product RangeRN Series
Technical Datasheet
Resistance2kohm
Product RangeRN Series
Power Rating50mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter1.65mm
Product Length3.81mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
SVHCLead
Technical Specifications
Resistance
2kohm
Power Rating
50mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
3.81mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RN Series
Resistance Tolerance
± 1%
Voltage Rating
200V
Temperature Coefficient
± 50ppm/°C
Product Diameter
1.65mm
Product Width
-
Operating Temperature Max
175°C
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate

