Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRLR07C22R0GSB14.
Newark Part No.15AC0205
Product RangeRLR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 500+ | $1.990 |
| 5000+ | $1.990 |
| 10000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR07C22R0GSB14.
Newark Part No.15AC0205
Product RangeRLR Series
Technical Datasheet
Resistance22ohm
Product RangeRLR Series
Resistance Tolerance± 2%
Power Rating250mW
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Resistor TechnologyMetal Film
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
22ohm
Resistance Tolerance
± 2%
Resistor Case / Package
Axial Leaded
Voltage Rating
250V
Operating Temperature Min
-65°C
Qualification
-
Product Range
RLR Series
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Metal Film
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate