0
0 Items$0.00

22ohm Through Hole Resistors :

218 Products Found
Find a huge range of 22ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, TE Connectivity - Neohm, TT Electronics / Welwyn & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
40M8183

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+$1.500
10+$0.742
25+$0.646
50+$0.593
100+$0.539
More Pricing...
22ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
06AK9843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$9.510
25+$5.770
100+$4.850
250+$4.020
500+$3.620
More Pricing...
22ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
94C2335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.144
100+$0.113
250+$0.097
500+$0.087
More Pricing...
22ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
26R3986

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.200
25+$0.093
100+$0.083
250+$0.071
500+$0.064
More Pricing...
22ohm
CCF07 Series
500mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
Flame Proof
2.29mm
7.5mm
-
-65°C
150°C
-
58K5028

RoHS

Each
1+$0.101
10+$0.040
25+$0.032
50+$0.024
100+$0.019
More Pricing...
22ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
38K0350

RoHS

Date/Lot Code

Each
10+$0.099
25+$0.039
50+$0.031
100+$0.023
500+$0.019
More Pricing...
22ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
79Y0120

RoHS

Each
1+$0.371
10+$0.244
25+$0.187
50+$0.178
100+$0.168
More Pricing...
22ohm
W Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
High Power
5.5mm
15.5mm
-
-55°C
200°C
-
74M3326

RoHS

Each
1+$0.155
10+$0.081
25+$0.067
50+$0.053
100+$0.036
More Pricing...
22ohm
MOR Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Stability
3.5mm
10mm
-
-55°C
155°C
-
79Y0117

RoHS

Each
1+$0.228
10+$0.151
25+$0.114
50+$0.108
100+$0.102
More Pricing...
22ohm
W Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
High Power
3mm
9.5mm
-
-55°C
200°C
-
48W7196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.520
25+$0.733
100+$0.559
250+$0.504
500+$0.428
More Pricing...
22ohm
WHS Series
5W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
7mm
16.5mm
-
-55°C
155°C
-
40M8208

RoHS

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+$0.683
10+$0.423
25+$0.345
50+$0.310
100+$0.275
More Pricing...
22ohm
CAW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
48W3730

RoHS

Each
1+$0.974
10+$0.614
25+$0.464
50+$0.423
100+$0.382
More Pricing...
22ohm
WHS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.2mm
14.5mm
-
-55°C
155°C
-
65K3635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.980
25+$2.600
100+$2.160
250+$1.940
500+$1.790
More Pricing...
22ohm
CW Series
10W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
58K3749

RoHS

Each
1+$0.206
10+$0.089
25+$0.071
50+$0.053
100+$0.040
More Pricing...
22ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
20R8929

RoHS

Date/Lot Code

Each
1+$0.419
10+$0.270
25+$0.230
50+$0.189
100+$0.170
More Pricing...
22ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Power
5.5mm
16mm
-
-55°C
155°C
-
16R7503

RoHS

Date/Lot Code

Each
1+$1.190
10+$0.688
25+$0.576
50+$0.533
100+$0.464
More Pricing...
22ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
Power
-
13mm
9mm
-55°C
275°C
-
47AC1443

RoHS

Each
1+$3.480
10+$3.100
25+$2.880
50+$2.660
100+$2.370
More Pricing...
22ohm
TR35 Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
-
10.41mm
4.8mm
-65°C
150°C
-
41K8856

RoHS

Date/Lot Code

Each
1+$1.320
10+$0.876
25+$0.669
50+$0.636
100+$0.603
More Pricing...
22ohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
58K4957

RoHS

Each
1+$0.149
10+$0.065
25+$0.052
50+$0.038
100+$0.030
More Pricing...
22ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
40M8831

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+$0.460
10+$0.335
25+$0.301
50+$0.267
100+$0.230
More Pricing...
22ohm
CVW Series
5W
± 5%
Radial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
275°C
-
49AK5236

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.036
25+$0.027
50+$0.025
100+$0.022
More Pricing...
22ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK4939

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.036
25+$0.027
50+$0.026
100+$0.024
More Pricing...
22ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5360

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.050
25+$0.037
50+$0.035
100+$0.032
More Pricing...
22ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-
-55°C
155°C
AEC-Q200
49AK7987

RoHS

Each
1+$0.810
10+$0.476
25+$0.373
50+$0.338
100+$0.303
More Pricing...
22ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
High Power
-
22mm
9.5mm
-55°C
155°C
-
49AK5109

RoHS

Date/Lot Code

Each
1+$0.100
10+$0.036
25+$0.027
50+$0.026
100+$0.024
More Pricing...
22ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
1-25 of 218 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK