Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE1210R510FKEA SMD Current Sense Resistor, 0.51 ohm, RCWE Series, 1210 [3225 Metric], 1 W, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/65AK5630-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE1210R510FKEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel23Y0678
Re-Reel65AK5630RL
Cut Tape65AK5630
Product RangeRCWE Series
Your Part Number
3,640 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.710 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.710 |
| 25+ | $0.352 |
| 100+ | $0.271 |
| 250+ | $0.232 |
| 500+ | $0.210 |
| 1000+ | $0.191 |
| 2500+ | $0.179 |
| 5000+ | $0.167 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.167 |
| 15000+ | $0.156 |
| 25000+ | $0.153 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE1210R510FKEACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel23Y0678
Re-Reel65AK5630RL
Cut Tape65AK5630
Product RangeRCWE Series
Technical Datasheet
Resistance0.51ohm
Product RangeRCWE Series
Resistor Case / Package1210 [3225 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.51ohm
Resistor Case / Package
1210 [3225 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
1W
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for RCWE1210R510FKEA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
