Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRCP0603W50R0GEBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel14AJ2620RL
Cut Tape14AJ2620
Product RangeRCP Series
Your Part Number
2,235 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.250 | $1.25 |
| Total Price | $1.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 25+ | $0.947 |
| 100+ | $0.905 |
| 250+ | $0.859 |
| 500+ | $0.846 |
| 1000+ | $0.834 |
| 5000+ | $0.821 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCP0603W50R0GEBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel14AJ2620RL
Cut Tape14AJ2620
Product RangeRCP Series
Technical Datasheet
Resistance50ohm
Resistance Tolerance± 2%
Power Rating1.5W
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeRCP Series
Temperature Coefficient± 150ppm/°C
Voltage Rating-
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Power Rating
1.5W
Resistor Technology
Thick Film
Product Range
RCP Series
Voltage Rating
-
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 2%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power
Temperature Coefficient
± 150ppm/°C
Product Length
1.6mm
Operating Temperature Min
-65°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
