Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRCL12182R20FKEKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel40T1858RL
Cut Tape40T1858
Product RangeRCL e3 Series
Your Part Number
3,049 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.378 | $3.78 |
| Total Price | $3.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.378 |
| 30+ | $0.366 |
| 100+ | $0.353 |
| 250+ | $0.331 |
| 500+ | $0.303 |
| 1000+ | $0.235 |
| 2500+ | $0.230 |
| 5000+ | $0.226 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCL12182R20FKEKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel40T1858RL
Cut Tape40T1858
Product RangeRCL e3 Series
Technical Datasheet
Resistance2.2ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package1218 [3246 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRCL e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width4.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
2.2ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
RCL e3 Series
Voltage Rating
200V
Product Width
4.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 1%
Resistor Case / Package
1218 [3246 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
