Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTF5150R000BYBFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.60C7456
Product RangePTF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 100+ | $14.580 |
| 500+ | $13.270 |
| 1000+ | $11.720 |
| 2500+ | $10.900 |
Price for:Each
Minimum: 100
Multiple: 100
$1,458.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTF5150R000BYBFCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.60C7456
Product RangePTF Series
Technical Datasheet
Resistance50ohm
Product RangePTF Series
Power Rating50mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating200V
Resistor TechnologyMetal Film
Temperature Coefficient± 10ppm/°C
Resistor TypeHigh Precision, High Stability
Product Diameter1.78mm
Product Length5.08mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Power Rating
50mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Precision, High Stability
Product Length
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
PTF Series
Resistance Tolerance
± 0.1%
Voltage Rating
200V
Temperature Coefficient
± 10ppm/°C
Product Diameter
1.78mm
Product Width
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
