Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPHP02512E75R0BST3Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel07Y2179
Re-Reel06X6564RL
Cut Tape06X6564
Product RangePHP Series
Your Part Number
481 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.330 | $11.33 |
| Total Price | $11.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.330 |
| 25+ | $10.830 |
| 50+ | $10.160 |
| 100+ | $9.640 |
| 250+ | $8.660 |
| 500+ | $7.940 |
| 5000+ | $6.170 |
Full Reel
| Quantity | Price |
|---|---|
| 300+ | $5.230 |
| 2000+ | $4.980 |
| 4000+ | $4.630 |
| 8000+ | $4.320 |
| 12000+ | $4.160 |
| 20000+ | $4.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPHP02512E75R0BST3Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel07Y2179
Re-Reel06X6564RL
Cut Tape06X6564
Product RangePHP Series
Technical Datasheet
Resistance75ohm
Resistance Tolerance± 0.1%
Power Rating2.5W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product RangePHP Series
Temperature Coefficient± 25ppm/°C
Voltage Rating200V
Product Length2.5mm
Product Width1.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
75ohm
Power Rating
2.5W
Resistor Technology
Thin Film
Product Range
PHP Series
Voltage Rating
200V
Product Width
1.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistance Tolerance
± 0.1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
High Power
Temperature Coefficient
± 25ppm/°C
Product Length
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for PHP02512E75R0BST3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
