Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoP6KE15CA-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76K9184
Cut Tape05R5625
Product RangeTRANSZORB P6KE Series
Your Part Number
4,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.431 | $1,724.00 |
| Total Price | $1,724.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.431 |
| 8000+ | $0.422 |
| 12000+ | $0.414 |
| 20000+ | $0.405 |
| 40000+ | $0.397 |
| 100000+ | $0.388 |
| 200000+ | $0.379 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.510 |
| 8000+ | $0.501 |
| 12000+ | $0.472 |
| 20000+ | $0.448 |
| 40000+ | $0.425 |
| 100000+ | $0.411 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP6KE15CA-E3/54Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76K9184
Cut Tape05R5625
Product RangeTRANSZORB P6KE Series
Technical Datasheet
Product RangeTRANSZORB P6KE Series
TVS PolarityBidirectional
Reverse Standoff Voltage12.8V
Clamping Voltage Max21.2V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage14.3V
Maximum Breakdown Voltage15.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The TRANSZORB P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power capability with a 10/1000μs waveform, 0.01% repetitive rate (duty cycle). It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET and signal lines of sensor units.
- Glass passivated chip junction
- Available in unidirectional and bidirectional
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- -55 to 175°C Operating junction temperature range
Applications
Automotive, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
TRANSZORB P6KE Series
Reverse Standoff Voltage
12.8V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
14.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
21.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
15.8V
Operating Temperature Max
175°C
Qualification
-
Alternatives for P6KE15CA-E3/54
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
