Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNFR25H0003301JR500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84R1568
Product RangeNFR25H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.108 |
| 10000+ | $0.106 |
| 15000+ | $0.104 |
| 25000+ | $0.102 |
| 50000+ | $0.099 |
| 125000+ | $0.097 |
| 250000+ | $0.095 |
| 500000+ | $0.093 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNFR25H0003301JR500Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84R1568
Product RangeNFR25H Series
Technical Datasheet
Resistance3.3kohm
Product RangeNFR25H Series
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Power Rating500mW
Voltage Rating350V
Temperature Coefficient± 100ppm/K
Resistor TechnologyMetal Film
Resistor TypeFusible
Product Diameter2.5mm
Product Length7.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
3.3kohm
Resistance Tolerance
± 5%
Power Rating
500mW
Temperature Coefficient
± 100ppm/K
Resistor Type
Fusible
Product Length
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
NFR25H Series
Resistor Case / Package
Axial Leaded
Voltage Rating
350V
Resistor Technology
Metal Film
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for NFR25H0003301JR500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
