Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMUH1PC-M3/89ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel24R6984
Cut Tape50R4869
Product RangeeSMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 9000 | $0.110 | $990.00 |
| Total Price | $990.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 9000+ | $0.110 |
| 18000+ | $0.105 |
| 27000+ | $0.099 |
| 45000+ | $0.097 |
| 90000+ | $0.095 |
| 225000+ | $0.093 |
| 450000+ | $0.091 |
| 900000+ | $0.089 |
Full Reel
| Quantity | Price |
|---|---|
| 9000+ | $0.110 |
| 27000+ | $0.099 |
| 45000+ | $0.097 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMUH1PC-M3/89ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel24R6984
Cut Tape50R4869
Product RangeeSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.05V
Reverse Recovery Time25ns
Forward Surge Current10A
Operating Temperature Max175°C
Diode Case StyleMicroSMP
No. of Pins2 Pin
Product RangeeSMP Series
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
SVHC
Lead (04-Feb-2026)
Average Forward Current
1A
Forward Voltage Max
1.05V
Forward Surge Current
10A
Diode Case Style
MicroSMP
Product Range
eSMP Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
