Print Page
13,110 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.300 | $4.30 |
| Total Price | $4.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 50+ | $2.200 |
| 100+ | $1.990 |
| 250+ | $1.830 |
| 500+ | $1.520 |
| 1000+ | $1.480 |
| 2500+ | $1.430 |
| 5000+ | $1.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBYV28-150-TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel61M5113RL
Cut Tape61M5113
Product RangeBYV28
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Repetitive Peak Reverse Voltage150V
Average Forward Current3.5A
Forward Current If(AV)3.5A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Forward Voltage VF Max1.1V
Reverse Recovery Time trr Max30ns
Reverse Recovery Time30ns
Forward Surge Current Ifsm Max90A
Forward Surge Current90A
Operating Temperature Max175°C
Diode Case StyleSOD-64
No. of Pins2 Pin
Product RangeBYV28
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BYV28-150-TR is an ultra-fast Avalanche Sinterglass Diode with solderable axial-leads as per MIL-STD-750 standard. It can be mountable to any position. It is suitable for use in very fast rectification and switch mode power supply applications.
- Colour band denotes cathode end
- Low forward voltage
- Ultra-fast recovery time
- Glass-passivated junction
- Hermetically sealed package
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Average Forward Current
3.5A
Diode Configuration
Single
Forward Voltage VF Max
1.1V
Reverse Recovery Time
30ns
Forward Surge Current
90A
Diode Case Style
SOD-64
Product Range
BYV28
Automotive Qualification Standard
AEC-Q101
Repetitive Peak Reverse Voltage
150V
Forward Current If(AV)
3.5A
Forward Voltage Max
1.1V
Reverse Recovery Time trr Max
30ns
Forward Surge Current Ifsm Max
90A
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for BYV28-150-TR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate