Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMMSZ4699-E3-08Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel06X4533
Re-Reel60AC3746RL
Cut Tape60AC3746
Your Part Number
61,530 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.267 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.267 |
| 50+ | $0.176 |
| 100+ | $0.114 |
| 250+ | $0.100 |
| 500+ | $0.086 |
| 1000+ | $0.076 |
| 2500+ | $0.068 |
| 5000+ | $0.060 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.100 |
| 45000+ | $0.094 |
| 75000+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMMSZ4699-E3-08Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel06X4533
Re-Reel60AC3746RL
Cut Tape60AC3746
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for MMSZ4699-E3-08
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
