Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKT1822410015Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.65C1503
Product RangeMKT1822 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $0.679 |
| 25+ | $0.656 |
| 50+ | $0.632 |
| 100+ | $0.609 |
| 500+ | $0.530 |
| 1000+ | $0.486 |
| 2500+ | $0.464 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1822410015Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.65C1503
Product RangeMKT1822 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing10mm
Product Length13mm
Product Width4mm
Product Height9mm
Product RangeMKT1822 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for MKT1822410015
1 Product Found
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.1µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
13mm
Product Height
9mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
10mm
Product Width
4mm
Product Range
MKT1822 Series
Operating Temperature Max
100°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
