MKT1822 Series General Purpose Film Capacitors:
41 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $10.870 10+ $8.370 25+ $8.040 50+ $7.700 100+ $6.250 | Metallized PET | Radial Box - 2 Pin | 10µF | ± 20% | 63V | 100V | Through Hole | PC Pin | 27.5mm | 31.5mm | 15mm | 24.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $2.520 10+ $1.840 25+ $1.730 50+ $1.610 100+ $1.370 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 20% | 63V | 100V | Through Hole | PC Pin | 15mm | 18mm | 7.5mm | 13.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $2.530 10+ $1.810 25+ $1.670 50+ $1.520 100+ $1.330 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 630V | Through Hole | PC Pin | 22.5mm | 26.5mm | 6.5mm | 14.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $4.740 10+ $3.440 25+ $3.330 50+ $3.210 100+ $2.200 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 20% | 63V | 100V | Through Hole | PC Pin | 22.5mm | 26.5mm | 8.5mm | 16.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $1.100 10+ $0.878 25+ $0.815 50+ $0.750 100+ $0.678 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | 63V | 100V | Through Hole | PC Pin | 10mm | 13mm | 4mm | 9mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $1.330 10+ $0.655 25+ $0.642 50+ $0.627 100+ $0.614 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 220V | 630V | Through Hole | PC Pin | 10mm | 13mm | 4mm | 9mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $1.500 10+ $0.732 25+ $0.719 50+ $0.705 100+ $0.691 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 10mm | 13mm | 4.5mm | 9.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $2.640 10+ $2.220 25+ $2.080 50+ $1.930 100+ $1.750 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 20% | 200V | 400V | Through Hole | PC Pin | 22.5mm | 26.5mm | 10.5mm | 18.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $1.610 10+ $0.911 25+ $0.883 50+ $0.856 100+ $0.828 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 15mm | 18mm | 5.5mm | 10.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $1.790 10+ $1.240 25+ $1.130 50+ $1.020 100+ $0.824 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 15mm | 18mm | 5.5mm | 10.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $1.870 10+ $1.140 25+ $1.120 50+ $1.100 100+ $1.080 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 15mm | 18mm | 5.5mm | 10.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $1.820 10+ $1.180 25+ $1.130 50+ $1.070 100+ $1.020 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 220V | 630V | Through Hole | PC Pin | 10mm | 13mm | 6.5mm | 11.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $1.540 10+ $1.080 25+ $0.993 50+ $0.905 100+ $0.817 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1000pF | ± 10% | 200V | 400V | Through Hole | PC Pin | 10mm | 13mm | 4mm | 9mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $1.700 10+ $0.966 25+ $0.945 50+ $0.923 100+ $0.902 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 15mm | 18mm | 5.5mm | 10.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $2.360 10+ $1.680 25+ $1.540 50+ $1.400 100+ $1.180 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 15mm | 18mm | 7.5mm | 13.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $5.890 10+ $3.890 25+ $3.810 50+ $3.740 100+ $3.660 More Pricing... | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 27.5mm | 31.5mm | 11.5mm | 20.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $4.370 10+ $2.990 25+ $2.850 50+ $2.710 100+ $2.370 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | 15mm | 18mm | 7.5mm | 13.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $1.070 10+ $0.760 25+ $0.675 50+ $0.593 100+ $0.503 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 10mm | 13mm | 4mm | 9mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $3.580 10+ $2.670 25+ $2.540 50+ $2.410 100+ $1.820 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 22.5mm | 26.5mm | 10.5mm | 18.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $7.490 10+ $5.680 25+ $5.370 50+ $5.050 100+ $4.560 More Pricing... | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 22.5mm | 26.5mm | 8.5mm | 16.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $1.720 10+ $1.100 25+ $1.070 50+ $1.040 100+ $1.010 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | PC Pin | 25.4mm | 13mm | 4mm | 9mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $1.770 10+ $1.270 25+ $1.170 50+ $1.070 100+ $0.974 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 5% | 200V | 400V | Through Hole | PC Pin | 15mm | 18mm | 5.5mm | 10.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $11.580 10+ $9.080 25+ $8.580 50+ $8.080 100+ $7.680 More Pricing... | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | 27.5mm | 31.5mm | 11.5mm | 20.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 1+ $3.870 10+ $2.840 25+ $2.640 50+ $2.440 100+ $2.200 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 22.5mm | 26.5mm | 8.5mm | 16.5mm | MKT1822 Series | -55°C | 100°C | ||||||
Each | 500+ $0.607 1000+ $0.522 2500+ $0.481 | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 5% | 160V | 250V | Through Hole | PC Pin | 15mm | 18mm | 6.5mm | 12.5mm | MKT1822 Series | -55°C | 100°C | ||||||