Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKT1820422065Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53M8417
Product RangeMKT1820 Series
Your Part Number
319 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.650 |
| 10+ | $1.090 |
| 25+ | $1.030 |
| 50+ | $0.964 |
| 100+ | $0.901 |
| 500+ | $0.782 |
| 1000+ | $0.743 |
| 2500+ | $0.577 |
Price for:Each
Minimum: 5
Multiple: 5
$8.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKT1820422065Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.53M8417
Product RangeMKT1820 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.22µF
Capacitance Tolerance± 10%
Voltage(AC)40V
Voltage(DC)63V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE II (Test Condition A)
Lead Spacing10mm
Product Length8mm
Product Width13mm
Product Height8mm
Product RangeMKT1820 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.22µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
8mm
Product Height
8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Lead Spacing
10mm
Product Width
13mm
Product Range
MKT1820 Series
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
