0
0 Items$0.00

General Purpose Film Capacitors :

59 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AJ9715

RoHS

Date/Lot Code

Each
1+$3.000
25+$2.180
100+$1.820
250+$1.740
500+$1.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9691

RoHS

Date/Lot Code

Each
1+$2.820
25+$2.060
100+$1.590
250+$1.530
500+$1.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
62W6711

RoHS

Each
1+$0.990
10+$0.529
25+$0.515
50+$0.502
100+$0.488
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
15.9mm
13mm
15.9mm
ECWF(A) Series
-40°C
105°C
-
62W6705

RoHS

Each
1+$0.842
10+$0.429
25+$0.407
50+$0.386
100+$0.364
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
14.7mm
13mm
14.7mm
ECWF(A) Series
-40°C
105°C
-
33AH7236

RoHS

Date/Lot Code

Each
1+$1.620
10+$1.080
25+$0.989
50+$0.898
100+$0.772
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
84V
450V
Through Hole
PC Pin
-
27.5mm
31mm
13mm
23mm
ECWFE Series
-40°C
105°C
-
78Y8468

RoHS

Each
1+$2.010
25+$1.700
100+$1.590
250+$1.480
500+$1.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
250V
560V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
25mm
R75L Series
-55°C
105°C
-
91AC3285

RoHS

Date/Lot Code

Each
1+$1.900
10+$1.350
25+$1.270
50+$1.180
100+$1.050
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12mm
13mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
50AJ9702

RoHS

Date/Lot Code

Each
1+$4.000
10+$2.960
25+$2.630
50+$2.290
100+$2.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
33AH7234

RoHS

Date/Lot Code

Each
1+$1.690
10+$1.130
25+$1.020
50+$0.901
100+$0.776
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
84V
450V
Through Hole
PC Pin
-
27.5mm
31mm
13mm
23mm
ECWFE Series
-40°C
105°C
-
50AJ9701

RoHS

Date/Lot Code

Each
1+$2.970
25+$2.140
100+$1.700
250+$1.620
500+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9692

RoHS

Date/Lot Code

Each
1+$3.980
10+$2.940
25+$2.740
50+$2.530
100+$2.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
25mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9716

RoHS

Date/Lot Code

Each
1+$4.470
10+$3.390
25+$3.250
50+$3.100
100+$2.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R71H Series
-55°C
125°C
AEC-Q200
33AH7214

RoHS

Date/Lot Code

Each
1+$1.830
10+$1.230
25+$1.110
50+$0.990
100+$0.854
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
141V
630V
Through Hole
PC Pin
-
27.5mm
31mm
13mm
23mm
ECWFE Series
-40°C
105°C
-
31Y4072

RoHS

Each
1+$5.790
10+$4.250
25+$4.000
50+$3.740
100+$3.360
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
13mm
22mm
R60 Series
-55°C
105°C
AEC-Q200
78Y8467

RoHS

Each
1+$3.550
10+$2.490
25+$2.460
50+$2.420
100+$1.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
250V
560V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R75L Series
-55°C
105°C
-
62W6704

RoHS

Each
1+$0.835
10+$0.433
25+$0.421
50+$0.409
100+$0.397
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
14.4mm
13mm
14.4mm
ECWF(A) Series
-40°C
105°C
-
80P7522

RoHS

Each
10+$1.060
25+$0.976
50+$0.893
100+$0.809
500+$0.693
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12mm
13mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
53M8417

RoHS

Each
5+$1.650
10+$1.090
25+$1.030
50+$0.964
100+$0.901
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
8mm
13mm
8mm
MKT1820 Series
-55°C
125°C
AEC-Q200
53M8426

RoHS

Each
1+$2.340
10+$1.700
25+$1.620
50+$1.540
100+$1.390
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
9.5mm
13mm
9.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
71P4570

RoHS

Each
10+$0.792
25+$0.727
50+$0.661
100+$0.596
500+$0.506
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
13mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
56P5231

RoHS

Date/Lot Code

Each
10+$0.608
25+$0.556
50+$0.505
100+$0.453
500+$0.383
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
01N8010

RoHS

Date/Lot Code

Each
10+$0.388
25+$0.375
50+$0.363
100+$0.350
500+$0.296
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
220V
400V
Through Hole
Radial Leaded
-
10mm
9mm
13mm
9mm
PHE426/F426 Series
-55°C
85°C
-
53M8418

RoHS

Each
1+$1.590
10+$0.804
25+$0.781
50+$0.757
100+$0.734
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
11.5mm
13mm
11.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
80P7533

RoHS

Each
10+$0.504
25+$0.455
50+$0.407
100+$0.358
500+$0.300
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
71P4574

RoHS

Each
10+$0.314
25+$0.304
50+$0.294
100+$0.284
500+$0.234
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
13mm
9mm
R60 Series
-55°C
105°C
AEC-Q200
1-25 of 59 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK