Print Page
MKP1840422254
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.22 µF, ± 5%, DC Link, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MKP1840422254Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 65C0725 |
| Product Range | MKP1840 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 450+ | $0.700 |
| 900+ | $0.698 |
| 1350+ | $0.695 |
| 2250+ | $0.693 |
| 4500+ | $0.653 |
| 11250+ | $0.612 |
| 22500+ | $0.600 |
| 45000+ | $0.588 |
Price for:Each
Minimum: 450
Multiple: 450
$315.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | MKP1840422254Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 65C0725 |
| Product Range | MKP1840 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.22µF |
| Capacitance Tolerance | ± 5% |
| Typical Applications | DC Link |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | - |
| Voltage(DC) | 250V |
| Humidity Rating | - |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 15mm |
| dv/dt Rating | 125V/µs |
| Peak Current | - |
| RMS Current (Irms) | - |
| ESR | - |
| Product Diameter | - |
| Product Length | 17.5mm |
| Product Width | 5mm |
| Product Height | 11mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | MKP1840 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 100°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MKP1840422254 is a radial leaded metalized polypropylene Film Capacitor with tinned wire leads, flame-retardant plastic case and epoxy resin sealed (UL94V-0) encapsulation. Suitable for AC and pulse operations, storage, filter, thyristor, sample and hold circuits.
- Halogen-free
- Green product
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.22µF |
| Typical Applications | DC Link |
| Voltage(AC) | - |
| Humidity Rating | - |
| Lead Spacing | 15mm |
| Peak Current | - |
| ESR | - |
| Product Length | 17.5mm |
| Product Height | 11mm |
| Output (kvar) | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 250V |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 125V/µs |
| RMS Current (Irms) | - |
| Product Diameter | - |
| Product Width | 5mm |
| Ripple Current | - |
| Product Range | MKP1840 Series |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MKP1840422254
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
