Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY MCT06030C2002FP500 SMD Chip Resistor, 20 kohm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/30M7854-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoMCT06030C2002FP500Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel57K2655
Cut Tape65AC3538
Product RangeMCT Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.020 | $100.00 |
| Total Price | $100.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.020 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.020 |
| 10000+ | $0.019 |
| 15000+ | $0.018 |
| 25000+ | $0.017 |
| 50000+ | $0.016 |
| 125000+ | $0.015 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCT06030C2002FP500Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel57K2655
Cut Tape65AC3538
Product RangeMCT Series
Technical Datasheet
Resistance20kohm
Resistor Case / Package0603 [1608 Metric]
Power Rating125mW
Product RangeMCT Series
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 1%
Temperature Coefficient± 50ppm/K
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The MCT 0603-professional series from Vishay are professional thin film chip resistors. The resistance range includes E24, E96 and E192 decade values from 1ohm to 10Mohm. These professional thin film flat chip resistors are the perfect choice for most fields of modern professional electronics where reliability and stability are of major concern. Typical applications include telecommunication, medical equipment, high-end computer and audio / video electronics.
- Imperial size is 0603 and metric size code is RR1608M
- Approved to EN 140401-801
- Excellent overall stability is class 0.5
- Available in ±0.5% and ±1% tolerance values
- Available in ±25ppm/K and ±50ppm/K TCR values, jumpers are also available
- Rated power dissipation of 125mW
- Operating voltage is 75V
- Permissible voltage against ambient is 100V
- Operating temperature range from -55°C to 155°C
Technical Specifications
Resistance
20kohm
Power Rating
125mW
Resistor Technology
Thin Film
Resistance Tolerance
± 1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistor Case / Package
0603 [1608 Metric]
Product Range
MCT Series
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 50ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for MCT06030C2002FP500
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
