20kohm Chip SMD Resistors:

745 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39P9963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.104
10+
$0.059
100+
$0.052
1000+
$0.048
Total:$0.10
Min: 1 / Mult: 1
20kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
53W3939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.104
10+
$0.077
100+
$0.068
1000+
$0.062
Total:$0.10
Min: 1 / Mult: 1
20kohm
63mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
28K1042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.029
50+
$0.027
100+
$0.025
250+
$0.025
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
20kohm
100mW
0805 [2012 Metric]
± 0.5%
Thin Film
-
Precision
RR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
-
24W3453

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.012
Total:$60.00
Min: 5000 / Mult: 5000
20kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
63W1205

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.036
100+
$0.024
1000+
$0.021
Total:$0.36
Min: 10 / Mult: 10
Total:$12.00
Min: 500 / Mult: 10
20kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
65T8599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.099
10+
$0.021
100+
$0.012
1000+
$0.011
Total:$0.10
Min: 1 / Mult: 1
20kohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
63W0612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.022
100+
$0.012
1000+
$0.010
5000+
$0.009
10000+
$0.007
More Pricing...
Total:$0.22
Min: 10 / Mult: 10
Total:$6.00
Min: 500 / Mult: 10
20kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
24W2083

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.010
Total:$100.00
Min: 10000 / Mult: 10000
20kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
40P0009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.104
10+
$0.059
100+
$0.054
Total:$0.10
Min: 1 / Mult: 1
20kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
24T6995

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.013
20000+
$0.012
Total:$130.00
Min: 10000 / Mult: 10000
20kohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
61M5464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.025
25+
$0.022
50+
$0.019
100+
$0.016
250+
$0.015
More Pricing...
Total:$0.25
Min: 10 / Mult: 10
Total:$7.50
Min: 500 / Mult: 10
20kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
65AC3354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.124
25+
$0.038
100+
$0.023
250+
$0.022
500+
$0.021
More Pricing...
Total:$0.12
Min: 1 / Mult: 1
Total:$1.24
Min: 10 / Mult: 1
20kohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
82AH7900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.100
25+
$0.007
100+
$0.006
250+
$0.006
500+
$0.005
More Pricing...
Total:$1.00
Min: 10 / Mult: 10
Total:$2.50
Min: 500 / Mult: 10
20kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
93AH0094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.634
100+
$0.379
1000+
$0.256
Total:$6.34
Min: 10 / Mult: 10
Total:$37.90
Min: 100 / Mult: 10
20kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP TAR Series
+25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
82AH8902

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.165
25+
$0.094
50+
$0.083
100+
$0.072
250+
$0.066
More Pricing...
Total:$1.65
Min: 10 / Mult: 10
Total:$29.50
Min: 500 / Mult: 10
20kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
82AH8962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.092
25+
$0.089
50+
$0.085
100+
$0.082
250+
$0.077
Total:$0.92
Min: 10 / Mult: 10
Total:$38.50
Min: 500 / Mult: 10
20kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
54AH6432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.035
100+
$0.022
1000+
$0.013
Total:$0.35
Min: 10 / Mult: 10
Total:$11.00
Min: 500 / Mult: 10
20kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
High Power
MC HP Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
82AH8092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.100
25+
$0.008
50+
$0.007
100+
$0.006
Total:$1.00
Min: 10 / Mult: 10
Total:$3.00
Min: 500 / Mult: 10
20kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
65T8856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.160
10+
$0.056
100+
$0.036
1000+
$0.031
5000+
$0.026
More Pricing...
Total:$0.16
Min: 1 / Mult: 1
20kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
94X1906

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.005
10000+
$0.004
25000+
$0.003
Total:$25.00
Min: 5000 / Mult: 5000
20kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
82AH9040

RoHS

Each (Supplied on Cut Tape)
1+
$0.381
25+
$0.166
50+
$0.154
100+
$0.142
250+
$0.131
More Pricing...
Total:$0.38
Min: 1 / Mult: 1
Total:$14.20
Min: 100 / Mult: 1
20kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
High Precision, High Stability
RT Series
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
84AH6434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.262
25+
$0.252
50+
$0.243
100+
$0.233
250+
$0.228
More Pricing...
Total:$2.62
Min: 10 / Mult: 10
Total:$23.30
Min: 100 / Mult: 10
20kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
MCT Series
± 15ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
-
92AH9827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.063
100+
$0.036
1000+
$0.024
Total:$0.63
Min: 10 / Mult: 10
Total:$18.00
Min: 500 / Mult: 10
20kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MC CQ Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
24T7368

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.048
10000+
$0.047
20000+
$0.045
30000+
$0.044
50000+
$0.038
Total:$240.00
Min: 5000 / Mult: 5000
20kohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
92K7637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.597
10+
$0.539
25+
$0.495
50+
$0.441
100+
$0.396
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
Total:$39.60
Min: 100 / Mult: 1
20kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision
PCF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
125°C
-
-
1-25 of 745 items
of 30 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK