Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMBB02070C4750FRP00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94C2102
Product RangeMBB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.285 |
| 25+ | $0.239 |
| 100+ | $0.219 |
| 250+ | $0.149 |
| 500+ | $0.123 |
| 1000+ | $0.104 |
| 2500+ | $0.081 |
| 5000+ | $0.067 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBB02070C4750FRP00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.94C2102
Product RangeMBB Series
Technical Datasheet
Resistance475ohm
Product RangeMBB Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating600mW
Voltage Rating300V
Temperature Coefficient± 50ppm/°C
Resistor TechnologyMetal Film
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length6.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
475ohm
Resistance Tolerance
± 1%
Power Rating
600mW
Temperature Coefficient
± 50ppm/°C
Resistor Type
General Purpose
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MBB Series
Resistor Case / Package
Axial Leaded
Voltage Rating
300V
Resistor Technology
Metal Film
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBB02070C4750FRP00
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
