Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMBB02070C3011FRP00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel84R1539
Re-Reel94C2008RL
Cut Tape94C2008
Product RangeMBB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.053 | $265.00 |
| Total Price | $265.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.053 |
| 10000+ | $0.052 |
| 15000+ | $0.051 |
| 25000+ | $0.050 |
| 50000+ | $0.049 |
| 125000+ | $0.048 |
| 250000+ | $0.047 |
| 500000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.053 |
| 10000+ | $0.052 |
| 15000+ | $0.051 |
| 25000+ | $0.050 |
| 50000+ | $0.049 |
| 125000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMBB02070C3011FRP00Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel84R1539
Re-Reel94C2008RL
Cut Tape94C2008
Product RangeMBB Series
Technical Datasheet
Resistance3.01kohm
Product RangeMBB Series
Power Rating600mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.5mm
Product Length6.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3.01kohm
Power Rating
600mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
General Purpose
Product Length
6.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MBB Series
Resistance Tolerance
± 1%
Voltage Rating
300V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBB02070C3011FRP00
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
