Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL219050182E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AH5017
Product Range190 RTL Series
Your Part Number
166 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 10+ | $2.820 |
| 25+ | $2.550 |
| 50+ | $2.280 |
| 100+ | $1.920 |
| 500+ | $1.800 |
| 1000+ | $1.760 |
| 2500+ | $1.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL219050182E3Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.81AH5017
Product Range190 RTL Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product Range190 RTL Series
ESR-
Ripple Current2.63A
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 190 RTL radial leaded, high temperature aluminium electrolytic capacitors
- Low impedance, very low ESR
- Very long useful life, high stability, high reliability
- Automotive grade AEC-Q200 qualified
- Excellent ripple current capability
- Polarized aluminium electrolytic capacitors, non-solid electrolyte
- Radial leads, cylindrical aluminium case with pressure relief, insulated with a blue PET sleeve
- Charge and discharge proof
- Used in power supplies for general industrial, automotive, telecommunications and military
- Suitable for smoothing, filtering and buffering
Technical Specifications
Capacitance
1800µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
190 RTL Series
Ripple Current
2.63A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
