Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL216055471E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85Y0054
Product Range160 RLA Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 25+ | $1.590 |
| 100+ | $1.480 |
| 250+ | $1.370 |
| 500+ | $1.230 |
| 1000+ | $1.120 |
| 2500+ | $1.100 |
| 5000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL216055471E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.85Y0054
Product Range160 RLA Series
Technical Datasheet
Capacitance470µF
Voltage(DC)16V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 20%
Lifetime @ Temperature2000 hours @ 150°C
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height20mm
Product Range160 RLA Series
ESR-
QualificationAEC-Q200
Ripple Current600mA
Operating Temperature Min-55°C
Operating Temperature Max150°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Capacitance
470µF
Capacitor Terminals
Radial Leaded
Lifetime @ Temperature
2000 hours @ 150°C
Polarity
Polar
Product Diameter
12.5mm
Product Width
-
Product Range
160 RLA Series
Qualification
AEC-Q200
Operating Temperature Min
-55°C
SVHC
No SVHC (08-Jul-2021)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Ripple Current
600mA
Operating Temperature Max
150°C
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
