Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215757681E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20M6529
Product Range157 PUM-SI Series
Also Known As222215757681
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 600+ | $20.610 |
| 1200+ | $20.200 |
| 1800+ | $19.790 |
| 3000+ | $19.370 |
| 6000+ | $18.960 |
| 15000+ | $18.550 |
| 30000+ | $18.140 |
Price for:Each
Minimum: 600
Multiple: 600
$12,366.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215757681E3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.20M6529
Product Range157 PUM-SI Series
Also Known As222215757681
Technical Datasheet
Capacitance680µF
Voltage(DC)450V
Voltage(AC)-
Product Range157 PUM-SI Series
Lifetime @ Temperature5000 hours @ 85°C
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
PolarityPolar
Lead Spacing10mm
Product Diameter35mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
ESR0.15ohm
Product Height60mm
Ripple Current3.15A
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
680µF
Voltage(AC)
-
Lifetime @ Temperature
5000 hours @ 85°C
Capacitor Terminals
Snap-In
Lead Spacing
10mm
Operating Temperature Min
-25°C
ESR
0.15ohm
Ripple Current
3.15A
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
450V
Product Range
157 PUM-SI Series
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
35mm
Operating Temperature Max
85°C
Product Height
60mm
Qualification
-
Technical Docs (2)
Alternatives for MAL215757681E3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
