0
0 Items$0.00

680µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

77 Products Found
Find a huge range of 680µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at Newark Electronics. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 220µF & 10000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Kyocera Avx, Vishay, Kemet, Nichicon & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
54K5974

RoHS

Each
1+$6.960
25+$4.960
100+$3.570
250+$3.470
500+$3.380
More Pricing...
680µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
30mm
40mm
10mm
-
2A
-40°C
105°C
-
54K5940

RoHS

Each
1+$4.510
10+$2.800
25+$2.650
50+$2.490
100+$2.300
More Pricing...
680µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
LGU Series
25mm
35mm
10mm
-
1.78A
-40°C
105°C
-
87AC6189

RoHS

Date/Lot Code

Each
1+$10.220
25+$7.630
100+$6.560
250+$5.940
500+$5.700
More Pricing...
680µF
400V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
35mm
40mm
10mm
-
-
-25°C
85°C
-
69AC1992

RoHS

Date/Lot Code

Each
1+$20.620
5+$18.190
10+$15.750
25+$14.900
100+$14.050
More Pricing...
680µF
450V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
50mm
10mm
0.2278ohm
6.5A
-40°C
85°C
AEC-Q200
03AM4897

RoHS

Date/Lot Code

Each
1+$16.960
5+$14.930
10+$12.900
25+$12.130
100+$11.350
More Pricing...
680µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
ALA8A Series
35mm
50mm
10mm
0.228ohm
7.5A
-40°C
105°C
AEC-Q200
30K6792

RoHS

Date/Lot Code

Each
1+$6.560
25+$6.310
100+$5.620
250+$5.280
500+$4.830
More Pricing...
680µF
200V
± 20%
Snap-In
3000 hours @ 85°C
Polar
LBB Series
35mm
25mm
10mm
0.366ohm
2.92A
-40°C
85°C
-
83AH9700

RoHS

Each
1+$16.880
5+$15.090
10+$12.940
25+$11.870
100+$11.150
More Pricing...
680µF
400V
± 20%
Press Fit
15000 hours @ 85°C
Polar
ALF70 Series
35mm
50mm
-
0.205ohm
6.92A
-40°C
85°C
-
26M6399

RoHS

Each
1+$15.980
25+$14.200
100+$12.070
250+$11.010
500+$10.300
More Pricing...
680µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
159 PUL-SI Series
25mm
45mm
10mm
0.21ohm
1.82A
-25°C
105°C
-
55Y8705

RoHS

Each
1+$5.060
10+$3.640
25+$3.340
50+$3.040
100+$3.000
More Pricing...
680µF
200V
± 20%
Snap-In
2000 hours @ 85°C
Polar
ELH Series
25mm
35mm
10mm
0.121ohm
2.3A
-25°C
85°C
-
50AC5340

RoHS

Each
1+$33.480
5+$30.020
10+$26.550
25+$25.120
100+$23.690
More Pricing...
680µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
40mm
-
0.15ohm
2.79A
-40°C
105°C
-
55Y8680

RoHS

Each
1+$16.680
25+$14.870
100+$12.700
250+$11.610
500+$10.890
More Pricing...
680µF
400V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
35mm
60mm
10mm
0.092ohm
2.15A
-25°C
105°C
-
26M6401

RoHS

Each
1+$17.760
25+$15.810
100+$13.470
250+$12.300
500+$11.520
More Pricing...
680µF
250V
± 20%
Snap-In
2000 hours @ 105°C
Polar
159 PUL-SI Series
30mm
40mm
10mm
0.21ohm
1.93A
-25°C
105°C
-
99W8875

RoHS

Each
1+$48.990
5+$43.570
10+$37.060
25+$33.810
100+$31.640
More Pricing...
680µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
096 PLL-4TSI Series
40mm
50mm
-
0.136ohm
4.2A
-40°C
85°C
-
55Y8678

RoHS

Each
1+$7.480
10+$5.470
25+$5.050
50+$4.630
100+$4.410
More Pricing...
680µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
ELG Series
25mm
40mm
10mm
0.12ohm
1.75A
-25°C
105°C
-
56Y0034

RoHS

Each
1+$20.220
5+$18.030
10+$15.400
25+$14.090
100+$13.220
More Pricing...
680µF
400V
± 20%
Snap-In
1500 hours @ 105°C
Polar
PEH532 Series
36mm
52mm
10mm
-
2.3A
-40°C
105°C
-
65AC5836

RoHS

Each
1+$17.180
5+$15.340
10+$13.130
25+$12.030
100+$11.290
More Pricing...
680µF
400V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALA7D Series
35mm
45mm
10mm
0.2634ohm
5.8A
-40°C
85°C
AEC-Q200
14AC3330

RoHS

Each
1+$28.300
5+$24.740
10+$21.180
25+$20.020
100+$18.850
More Pricing...
680µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
82mm
12.8mm
0.368ohm
7.5A
-40°C
85°C
-
68AK3936

RoHS

Date/Lot Code

Each
1+$18.980
5+$16.920
10+$14.860
25+$13.970
100+$13.070
More Pricing...
680µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43652 Series
35mm
45mm
10mm
0.16ohm
2.83A
-40°C
105°C
AEC-Q200
85AK6109

RoHS

Each
1+$95.040
5+$84.290
10+$71.380
25+$64.930
100+$60.630
More Pricing...
680µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
50mm
80mm
22.2mm
0.159ohm
4.9A
-40°C
85°C
-
25AM3366

RoHS

Each
1+$29.730
5+$25.450
10+$21.160
25+$20.650
100+$20.140
More Pricing...
680µF
600V
± 20%
Snap-In
5000 hours @ 85°C
Polar
B43611 Series
45mm
65mm
-
0.21ohm
2.8A
-40°C
85°C
-
18C4776

RoHS

Each
600+$15.200
680µF
400V
± 20%
Snap-In
5000 hours @ 85°C
Polar
157 PUM-SI Series
35mm
50mm
10mm
0.19ohm
2.79A
-25°C
85°C
-
85AC4002

RoHS

Date/Lot Code

Each
100+$12.010
680µF
400V
± 20%
Snap-In
15000 hours @ 85°C
Polar
ALC70 Series
35mm
50mm
10mm
0.205ohm
6.92A
-40°C
85°C
-
49AH8962

RoHS

Each
600+$13.000
680µF
450V
± 20%
Snap-In
5000 hours @ 85°C
Polar
257 PRM-SI Series
35mm
55mm
10mm
0.203ohm
3.13A
-40°C
85°C
-
18C4591
Each
800+$5.340
680µF
100V
± 20%
Snap-In
10000 hours @ 105°C
Polar
058 PLL-SI Series
25mm
30mm
10mm
0.232ohm
1.65A
-40°C
105°C
-
58R4532

RoHS

Each
200+$9.280
250+$9.090
500+$8.910
680µF
420V
± 20%
Snap-In
500 hours @ 105°C
Polar
LGN Series
35mm
50mm
10mm
-
2.2A
-25°C
105°C
-
1-25 of 77 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK