Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL215060221E3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18C4706
Product Range150 RMI Series
Your Part Number
1,053 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $1.160 |
| 25+ | $1.010 |
| 50+ | $0.864 |
| 100+ | $0.786 |
| 500+ | $0.685 |
| 1000+ | $0.641 |
| 2500+ | $0.628 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL215060221E3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18C4706
Product Range150 RMI Series
Technical Datasheet
Capacitance220µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter5mm
Product Length-
Product Width-
Product Height12mm
Product Range150 RMI Series
ESR-
Ripple Current730mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MAL215060221E3 is a radial leaded Aluminum Electrolytic Capacitor with cylindrical aluminum case and a blue sleeve insulation. The 150 RMI series aluminum capacitor features excellent ripple current capability, very low impedance and low ESR in smaller case sizes. Suitable for smoothing, filtering and buffering.
- Polarized aluminum electrolytic capacitor, non-solid electrolyte
- Long useful life
- 730mA at 100Hz/105°C Rated RMS ripple current
- 80μA (after 2 minutes) Maximum leakage current
- 0.097Ω at 100kHz/+20°C and 0.680Ω at 100kHz/-40°C Maximum impedance
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
150 RMI Series
Ripple Current
730mA
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
12mm
ESR
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
