Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMAL214656102E3
Newark Part No.68R3903
Product Range146 RTI Series
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.030 |
| 25+ | $1.850 |
| 50+ | $1.680 |
| 100+ | $1.550 |
| 500+ | $1.300 |
| 1000+ | $1.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214656102E3
Newark Part No.68R3903
Product Range146 RTI Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature3000 hours @ 125°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height20mm
Product Range146 RTI Series
ESR-
Ripple Current1.6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 125°C
Capacitor Case / Package
-
Product Diameter
12.5mm
Product Width
-
Product Range
146 RTI Series
Ripple Current
1.6A
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
