Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL214651101E3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68R3882
Product RangeVISHAY - AEC-Q200 146 RTI Series
Your Part Number
199 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.730 |
| 10+ | $1.130 |
| 25+ | $1.030 |
| 50+ | $0.924 |
| 100+ | $0.840 |
| 500+ | $0.731 |
| 1000+ | $0.683 |
| 2500+ | $0.593 |
Price for:Each
Minimum: 1
Multiple: 1
$1.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL214651101E3Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.68R3882
Product RangeVISHAY - AEC-Q200 146 RTI Series
Technical Datasheet
Capacitance100µF
Voltage(DC)50V
Product RangeVISHAY - AEC-Q200 146 RTI Series
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Operating Temperature Min-55°C
Product Height12mm
Operating Temperature Max125°C
Lifetime @ Temperature2500 hours @ 125°C
Product Width-
ESR-
QualificationAEC-Q200
Ripple Current420mA
SVHCNo SVHC (10-Jun-2022)
Alternatives for MAL214651101E3
1 Product Found
Technical Specifications
Capacitance
100µF
Product Range
VISHAY - AEC-Q200 146 RTI Series
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Height
12mm
Lifetime @ Temperature
2500 hours @ 125°C
ESR
-
Ripple Current
420mA
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
5mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Product Width
-
Qualification
AEC-Q200
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
