Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL213838479E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97C7979
Product Range138 AML Series
Also Known As222213838479
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.000 |
| 10+ | $2.760 |
| 25+ | $2.550 |
| 50+ | $2.340 |
| 100+ | $2.120 |
| 500+ | $2.020 |
| 1000+ | $1.670 |
| 2500+ | $1.590 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$4.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL213838479E3Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.97C7979
Product Range138 AML Series
Also Known As222213838479
Technical Datasheet
Capacitance47µF
Voltage(DC)63V
Product Range138 AML Series
Capacitor TerminalsAxial Leaded
Capacitance Tolerance± 20%
Lead Spacing-
PolarityPolar
Capacitor Case / PackageAxial Leaded
Product Diameter8mm
Operating Temperature Min-40°C
Product Height-
Operating Temperature Max105°C
Product Width-
Lifetime @ Temperature1000 hours @ 105°C
ESR2.4ohm
Product Length18mm
Qualification-
Ripple Current150mA
SVHCNo SVHC (10-Jun-2022)
Alternatives for MAL213838479E3
1 Product Found
Product Overview
Polarized electrolytic capacitors for small form-factor applications. 105 Deg C and 20% tolerance.
Technical Specifications
Capacitance
47µF
Product Range
138 AML Series
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
8mm
Product Height
-
Product Width
-
ESR
2.4ohm
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
63V
Capacitor Terminals
Axial Leaded
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Lifetime @ Temperature
1000 hours @ 105°C
Product Length
18mm
Ripple Current
150mA
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
